
Right-angle, through-hole RJ45 connector featuring 8 positions and 14 terminals for modular and Ethernet applications. This female connector utilizes solder termination with a polyethylene insulator, rated UL 94V-0 for flammability. Designed for single-port connectivity, it offers a 1.27mm pitch.
Pulse JD1-0001NL technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse JD1-0001NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.