Pulse JK0-0004NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Gender | Female |
| Length | 18.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0004NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.