Pulse JK0-0017NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Lead Free | Lead Free |
| Length | 18.64mm |
| Max Current Rating | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0017NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.