Pulse JK0-0120NL technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 16.79 |
| Product Depth (mm) | 33.02 |
| Product Height (mm) | 13.87 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Integrated Magnetics | Yes |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse JK0-0120NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.