
Shielded, right-angle, through-hole mounted magnetic jack connector featuring 1 port and 8 contacts. Designed for 1000 Base-TX applications, it offers a 2.03mm pitch and 8 cores per jack. Constructed with gold-plated bronze contacts, this female connector operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating.
Pulse JK0-0133NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 33.02mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 16.79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0133NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
