The Pulse JK0-0144NL is a shielded RJ11 modular connector with 1 port and 5 cores. It features a through hole mount and is compliant with RoHS regulations. The operating temperature range is from 0°C to 70°C. The connector is available in a bulk packaging option.
Pulse JK0-0144NL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JK0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0-0144NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.