
Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts with gold plating. This female I/O connector offers through-hole mounting with a 2.03mm pitch and is designed for Cat 5/Cat 6 performance. It operates within a temperature range of 0°C to 70°C and boasts a UL94 V-0 flammability rating. RoHS compliant and suitable for single-port applications.
Pulse JK0654219NL technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pulse JK0654219NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.