
Shielded, right-angle modular connector featuring 8 contacts and 8 cores per jack, designed for telecom and datacom applications. This female, through-hole mount component utilizes gold-plated bronze contacts and a solder termination. Operating within a temperature range of 0°C to 70°C, it offers a 2.54mm pitch and a depth of 21.59mm.
Pulse JKM-0004NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JKM |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JKM-0004NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.