
Shielded, right-angle receptacle with 8 contacts and 6 loaded positions, featuring a 2.03mm pitch and solder termination. This female connector, designed for telecom and datacom applications, offers a through-hole mount and a locking mechanism. Constructed with bronze contacts plated in gold, it operates within a 0°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. Available in green, orange, and yellow, this lead-free, RoHS compliant component is supplied in bulk packaging.
Pulse JP026821UNL technical specifications.
| Color | Green, Orange, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.37mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JP |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JP026821UNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
