Pulse JT5-2801NL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 128 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 128 |
| Number of Ports | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse JT5-2801NL to view detailed technical specifications.
No datasheet is available for this part.