The PULSEJACK JV006I21 is an 8-position surface mount RJ11 female jack with a voltage rating of 1.5kV and a maximum operating temperature of 85°C. It is designed for surface mount applications and features a shielding and a termination of solder. The jack is not RoHS compliant and contains lead. It has 4 cores per jack and 1 number of ports.
Pulse JV006I21 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PULSEJACK™ JV |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse JV006I21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.