Pulse JV026I21NLT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 23.75mm |
| Gender | Female |
| Length | 19.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pulse JV026I21NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.