Right-angle, female I/O connector featuring three ports: one RJ45 and two USB. This solder termination component utilizes bronze contacts with gold plating for reliable connectivity. Designed for through-hole mounting, it offers 22 terminals and operates within a temperature range of 0°C to 70°C. The connector is lead-free, RoHS compliant, and supplied in tray packaging.
Pulse JW0-0006NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.43mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse JW0-0006NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.