Pulse JW0-0009NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.43mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 3 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JW |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 0.285719oz |
| RoHS | Compliant |
Download the complete datasheet for Pulse JW0-0009NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.