Shielded, right-angle, female modular connector with 8 contacts and 4 cores per jack. Features gold-plated bronze contacts and through-hole mounting with solder termination. Operates within a temperature range of -40°C to 85°C. This RoHS compliant component is designed for telecom and datacom applications.
Pulse JX0011D21NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JX0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JX0011D21NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
