Shielded, right-angle, surface mount modular connector featuring 12 loaded positions and 4 contacts made of gold-plated bronze. This female connector offers a 2.54mm pitch and a 1-port configuration, suitable for telecom and datacom applications. Operating within a -40°C to 70°C temperature range, it is RoHS compliant and available in green and yellow.
Pulse JX30-0005NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Length | 16.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JX30-0005NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.