Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PULSE

JY0-0016

Datasheet
Pulse

JY0-0016

USB Connectors USB/RJ45 COMBO 10/10

Quick Jump:

Technical Specifications

Pulse JY0-0016 technical specifications.

General

Contact Plating
Gold
Gender
Female
Number of Contacts
18
Number of Ports
3
Number of Positions
18
Package Quantity
25
RoHS Compliant
No

Compliance

RoHS
Not Compliant

Datasheet

Pulse JY0-0016 Datasheet

Download the complete datasheet for Pulse JY0-0016 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com