Pulse NMO5E2400B technical specifications.
| Impedance | 50R |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pulse NMO5E2400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.