The Pulse P0250334NLT is a surface mount inductor with a current rating of 1A and a DC resistance of 560mR. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package with a seated height of 0.29inch and is available in quantities of 250. It is shipped on tape and reel and has a tolerance of 15%.
Pulse P0250334NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1A |
| DC Resistance (DCR) | 560mR |
| Height - Seated (Max) | 0.29inch |
| Inductance | 330uH |
| Length | 0.733inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 1.9A |
| Series | P0250NL |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0250334NLT to view detailed technical specifications.
No datasheet is available for this part.