Pulse P0751223NLT technical specifications.
| Depth | 9.4mm |
| Height | 5.46mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Yes |
| Series | P0751NL/52NL |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse P0751223NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.