
Surface mount wirewound fixed inductor, 4.7µH inductance with 5% tolerance, designed for RF applications. Features a ferrite core, 15 Q-factor at 7.96MHz, and a current rating of 140mA. Operating temperature range from -40°C to 125°C. Housed in a compact 0805 (2012 metric) case with Tape and Reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 140mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 1.68mm |
| Height | 1.45mm |
| Inductance | 4.7uH |
| Length | 0.09inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 43MHz |
| Series | 0805FT |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.68mm |
| RoHS | Compliant |