Pulse PE-53191T technical specifications.
| Inductance | 2.2uH |
| Max DC Current | 2A |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53191T to view detailed technical specifications.
No datasheet is available for this part.