Pulse PE-65726 technical specifications.
| Package/Case | DIP |
| Height | 5.08mm |
| Inductance | 200uH |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PE-65726 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.028925oz |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-65726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.