Pulse PE51520 technical specifications.
| Depth | 20.32mm |
| Height | 43.68mm |
| Inductance | 400uH |
| Lead/Base Style | Pin |
| Length | 40.64mm |
| Max DC Current | 3.6A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE51520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.