Pulse PE53718 technical specifications.
| Height | 9.91mm |
| Inductance | 21.9uH |
| Lead Free | Contains Lead |
| Length | 15.75mm |
| Max DC Current | 2.7A |
| Package Quantity | 35 |
| Packaging | Tray |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE53718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.