Pulse PE62896 technical specifications.
| Depth | 38.1mm |
| Height | 20.32mm |
| Inductance | 4uH |
| Lead/Base Style | Pin |
| Length | 36.57mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE62896 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.