Pulse PE65950 technical specifications.
| Inductance | 4.7mH |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE65950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.