Pulse PE68002 technical specifications.
| Depth | 10.16mm |
| Height | 7.62mm |
| Inductance | 68mH |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 0.25% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE68002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.