Pulse PE96165 technical specifications.
| Depth | 18.29mm |
| Height | 34.04mm |
| Inductance | 18mH |
| Lead/Base Style | Pin |
| Length | 33mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE96165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
