Pulse PE96189 technical specifications.
| Height | 27.15mm |
| Inductance | 1.5mH |
| Lead/Base Style | Pin |
| Max DC Current | 12.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE96189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.