Pulse PL2150 technical specifications.
| Inductance | 660uH |
| Isolation Voltage | 1.75kV |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PL2150 to view detailed technical specifications.
No datasheet is available for this part.