Pulse PLS00206 technical specifications.
| Height | 0.75inch |
| Length | 5.75inch |
| Weight | 0.15lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PLS00206 to view detailed technical specifications.
No datasheet is available for this part.