Pulse PM1800T technical specifications.
| Height | 8.858inch |
| Length | 12.205inch |
| Weight | 2.9101lb |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PM1800T to view detailed technical specifications.
No datasheet is available for this part.