Pulse QC1553-1 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 3R |
| Depth | 15.86mm |
| Lead/Base Style | PC Pin |
| Length | 15.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse QC1553-1 to view detailed technical specifications.
No datasheet is available for this part.