Pulse QC1553-45 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1R |
| Depth | 15.86mm |
| Lead/Base Style | PC Pin |
| Length | 15.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse QC1553-45 to view detailed technical specifications.
No datasheet is available for this part.