Pulse SFP0-3011-L technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Mount | Through Hole |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Pulse SFP0-3011-L to view detailed technical specifications.
No datasheet is available for this part.