Pulse SFPP-3130-L technical specifications.
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Pulse SFPP-3130-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.