Pulse SFPP-3133-L technical specifications.
| Number of Ports | 4 |
| Termination Type | PRESS FIT |
| Total Number of Contacts | 80 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pulse SFPP-3133-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.