Pulse SLIMLITE56 technical specifications.
| Height | 5.25inch |
| Length | 12.5inch |
| Weight | 4.75lb |
| Width | 12.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse SLIMLITE56 to view detailed technical specifications.
No datasheet is available for this part.