
Pulse SLPT4900NMOHF technical specifications.
| Height | 2.5inch |
| Max Power Dissipation | 10W |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse SLPT4900NMOHF to view detailed technical specifications.
No datasheet is available for this part.