Pulse SLPT698/2170DMN technical specifications.
| Height | 3inch |
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 3 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse SLPT698/2170DMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.