Pulse SLPT806NMO technical specifications.
| Package/Case | 806 |
| Height | 3inch |
| Mount | Base |
| Number of Bands | 1 |
| Package Quantity | 10 |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse SLPT806NMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
