Pulse SPDA24700/2700 technical specifications.
| Height | 8.976inch |
| Impedance | 50R |
| Max Power Dissipation | 3W |
| Mount | Connector |
| Number of Bands | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Pulse SPDA24700/2700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.