Pulse SPWH18FT technical specifications.
| Type | Whip |
| Minimum Frequency | 400MHz |
| Maximum Frequency | 512MHz |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pulse SPWH18FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.