Pulse SPWH24918 technical specifications.
| Type | Portable |
| Minimum Frequency | 863MHz |
| Maximum Frequency | 973MHz |
| Typical Antenna Gain | 1.5dBi |
| Maximum VSWR | 2 |
| Impedance | 50Ohm |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pulse SPWH24918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.