Pulse T-330SCT technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 11.05mm |
| Insertion Loss | -1.5dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T-330SCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.