
The Pulse T1131NLT is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a height of 8.64mm, a length of 17.15mm, and a width of 11.58mm. The component is not RoHS compliant and has a primary impedance of 500mR and a secondary impedance of 400mR. It is designed for use in isolated applications with a termination type of SMD/SMT.
Pulse T1131NLT technical specifications.
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Primary Impedance | 500mR |
| RoHS Compliant | No |
| Secondary Impedance | 400mR |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T1131NLT to view detailed technical specifications.
No datasheet is available for this part.