Pulse TM1062HSB5 technical specifications.
| Package/Case | SMD/SMT |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TM1062HSB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.