Pulse TX1193T technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 800mR |
| Depth | 16mm |
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1193T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.