Pulse W1028 technical specifications.
| Package/Case | SMA |
| Diameter | 10mm |
| Frequency | 5.85GHz |
| Gain | 2dB |
| Height | 5.913inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 150mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Series | W10 |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Pulse W1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.